MEAN WELL, RST-7K5-115 Power Supply 138V, 7475 W 305V ac

N

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
938-658
Mfr. Part No.:
RST-7K5-115
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

Power Supply

Maximum Output Voltage

138V

Number of Outputs

1

Mount Type

Chassis Mount

Power

7475W

SMPS Output Current

65A

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Standards/Approvals

CAN/CSA C22.2

Width

211mm

Length

460mm

Weight

12.5kg

Depth

83.5mm

Series

RST-7K5

Efficiency

94%

Maximum Input Voltage

305V ac

Output Current

65A

Hazardous Area Certification

No

Minimum Input Voltage

196V ac

COO (Country of Origin):
TW
The MEAN WELL power supply offers a robust 7.5KW output, designed for high-voltage direct current applications, ensuring precise voltage and current regulation for demanding environments.

DC Voltage output at 115V with a maximum current of 65A

Efficiency rating of 94%, optimising energy consumption

Built-in overload protection for enhanced safety

Voltage adjustment range allows for flexible operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy