MEAN WELL, RST-7K5-380 Switching Power Supply 380V, 7.515 kW 530V ac

Subtotal (1 unit)*

PHP152,433.95

(exc. VAT)

PHP170,726.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP152,433.95

*price indicative

RS Stock No.:
424-979
Distrelec Article No.:
303-66-715
Mfr. Part No.:
RST-7K5-380
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

Switching Power Supply

Maximum Output Voltage

380V

Mount Type

Surface

Power

7.515kW

Minimum Operating Temperature

-30°C

SMPS Output Current

65A

Maximum Operating Temperature

70°C

Weight

12kg

Standards/Approvals

UL62368-1, TUV BS EN/EN62368-1, EAC TP TC 004, CAN/CSA C22.2

Depth

83.5mm

Length

460mm

Width

211mm

Series

RST-7K5-HV

Efficiency

0.95%

Maximum Input Voltage

530V ac

Output Current

19.77A

Hazardous Area Certification

No

Minimum Input Voltage

340V ac

COO (Country of Origin):
TW
The MEANWELL Input with high voltage output has a current of 380V and a current range of 19.77A. It provides a rated power of 7515W and a full power voltage range of 334 to 400V. The ripple and noise are limited to 4Vp-p.

Shut down output voltage, re-power to recover

Shut down output voltage, recovers after temperature drops

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy