MEAN WELL, RST-5000-36 Power Supply 43.2V, 4968 W 305V ac
- RS Stock No.:
- 938-657
- Mfr. Part No.:
- RST-5000-36
- Manufacturer:
- MEAN WELL
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 938-657
- Mfr. Part No.:
- RST-5000-36
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Power Supply | |
| Maximum Output Voltage | 43.2V | |
| Number of Outputs | 1 | |
| Mount Type | Chassis Mount | |
| Power | 4968W | |
| Minimum Operating Temperature | -30°C | |
| SMPS Output Current | 138A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 83.5mm | |
| Standards/Approvals | CAN/CSA C22.2 | |
| Width | 211mm | |
| Length | 460mm | |
| Series | RST-5000 | |
| Maximum Input Voltage | 305V ac | |
| Efficiency | 90% | |
| Hazardous Area Certification | No | |
| Minimum Input Voltage | 196V ac | |
| Output Current | 138A | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Power Supply | ||
Maximum Output Voltage 43.2V | ||
Number of Outputs 1 | ||
Mount Type Chassis Mount | ||
Power 4968W | ||
Minimum Operating Temperature -30°C | ||
SMPS Output Current 138A | ||
Maximum Operating Temperature 70°C | ||
Depth 83.5mm | ||
Standards/Approvals CAN/CSA C22.2 | ||
Width 211mm | ||
Length 460mm | ||
Series RST-5000 | ||
Maximum Input Voltage 305V ac | ||
Efficiency 90% | ||
Hazardous Area Certification No | ||
Minimum Input Voltage 196V ac | ||
Output Current 138A | ||
- COO (Country of Origin):
- TW
The MEAN WELL power supply offers a robust 5000W output with a single output option. It designed to deliver reliable and stable power for a variety of industrial applications.
Features a built-in Active PFC function for improved efficiency
Offers programmable output voltage adjustment from 20 to 120% of nominal voltage
Includes comprehensive protection features such as overload and over-voltage protection
