MEAN WELL, UHP-1500-380 Power Supply 400V dc, 1500 W 264V ac

N

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
938-698
Mfr. Part No.:
UHP-1500-380
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

Power Supply

Maximum Output Voltage

400V dc

Number of Outputs

1

Mount Type

Chassis Mount

Power

1500W

SMPS Output Current

4.5A

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Width

140mm

Weight

2.51kg

Depth

41mm

Standards/Approvals

EAC TP TC 004

Length

290mm

Series

UHP-1500-HV

Maximum Input Voltage

264V ac

Efficiency

95.5%

Minimum Input Voltage

90V ac

Output Current

4.5A

Hazardous Area Certification

No

COO (Country of Origin):
CN
The MEAN WELL unregulated single output converter efficiently delivers power conversion in Compact applications, Ideal for reducing voltage across various electronic components.

Provides an output power of 3W with a voltage range of 4.5 to 5.5V, ensuring reliable performance

Offers a high efficiency of up to 88%, optimising energy consumption in various systems

Maintains low output ripple and noise, guaranteeing clean power for sensitive devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy