MEAN WELL, UHP-1500-115 Power Supply 115V, 1500.75 W 264V ac
- RS Stock No.:
- 938-697
- Mfr. Part No.:
- UHP-1500-115
- Manufacturer:
- MEAN WELL
N
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 938-697
- Mfr. Part No.:
- UHP-1500-115
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Power Supply | |
| Maximum Output Voltage | 115V | |
| Number of Outputs | 1 | |
| Mount Type | Chassis Mount | |
| Power | 1500.75W | |
| Minimum Operating Temperature | -30°C | |
| SMPS Output Current | 13.05A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 41mm | |
| Weight | 2.51kg | |
| Length | 290mm | |
| Standards/Approvals | EAC TP TC 004 | |
| Width | 140mm | |
| Series | UHP-1500-HV | |
| Efficiency | 95% | |
| Maximum Input Voltage | 264V ac | |
| Hazardous Area Certification | No | |
| Output Current | 13.05A | |
| Minimum Input Voltage | 90V ac | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Power Supply | ||
Maximum Output Voltage 115V | ||
Number of Outputs 1 | ||
Mount Type Chassis Mount | ||
Power 1500.75W | ||
Minimum Operating Temperature -30°C | ||
SMPS Output Current 13.05A | ||
Maximum Operating Temperature 70°C | ||
Depth 41mm | ||
Weight 2.51kg | ||
Length 290mm | ||
Standards/Approvals EAC TP TC 004 | ||
Width 140mm | ||
Series UHP-1500-HV | ||
Efficiency 95% | ||
Maximum Input Voltage 264V ac | ||
Hazardous Area Certification No | ||
Output Current 13.05A | ||
Minimum Input Voltage 90V ac | ||
- COO (Country of Origin):
- CN
The MEAN WELL power converter provides a reliable solution for DC-DC unregulated single output conversion, designed specifically to ensure efficient energy transfer in a Compact form factor.
Delivers a rated power of 3W for versatile applications
Features an efficiency rating of up to 88%, optimising energy use
Supports a wide voltage range of 4.5 to 5.5V, catering to various needs
Equipped with robust short circuit and overload protections for enhanced reliability
