MEAN WELL, PHP-3500-115 Power Supply 160V, 3500 W 264V ac

N

This image is representative of the product range

Subtotal (1 unit)*

PHP71,776.97

(exc. VAT)

PHP80,390.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP71,776.97

*price indicative

RS Stock No.:
934-508
Mfr. Part No.:
PHP-3500-115
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

Power Supply

Maximum Output Voltage

160V

Number of Outputs

1

Mount Type

Chassis Mount

Power

3500W

Minimum Operating Temperature

-30°C

SMPS Output Current

26.3A

Maximum Operating Temperature

70°C

Standards/Approvals

BS EN/EN60335-1

Width

141.4mm

Depth

60mm

Weight

4.07kg

Length

380mm

Maximum Input Voltage

264V ac

Efficiency

95%

Series

PHP-3500-HV

Minimum Input Voltage

90V ac

Output Current

26.3A

Hazardous Area Certification

No

COO (Country of Origin):
CN
The MEAN WELL power supply designed for reliable conduction cooling with high voltage output for industrial automation machinery. It provides exceptional efficiency and meets various safety standards.

Outputs up to 3500W with a voltage range of 115V

Fanless design enables silent operation and reduced maintenance

Supports a wide ambient temperature range of -30 to +70°C

Features built-in protections against overload, short circuit, and over temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy