TE Connectivity NEOHM CRG 27 Ω, 4020 Thick Film Resistor 0.001 Surface Mount 0.063 W - 8-1622826-9

N
Get a bulk buy discount

Add 350000 more to save PHP2,450.00

View bulk pricing options

Subtotal (1 reel of 70000 units)*

PHP21,490.00

(exc. VAT)

PHP24,080.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from March 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
70000 - 280000PHP0.307PHP21,490.00-
350000 +PHP0.30PHP21,000.00PHP2,450.00

*price indicative

RS Stock No.:
680-946
Mfr. Part No.:
8-1622826-9
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

27Ω

Product Type

Resistor

Resistor Type

Precision

Technology

Thick Film

Package/Case

4020

Packaging

Taped and Reeled

Tolerance

0.001

Voltage

50V

Power Rating

0.063W

Mount Type

Surface Mount

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Series

NEOHM CRG

Pin Count

2

Width

500μm

Length

1mm

Height

350μm

Standards/Approvals

RoHS

Termination Style

Solder

COO (Country of Origin):
TH
The TE Connectivity 27 ohm thick film general purpose resistor designed for reliable performance in a variety of electronic circuits. It features a ±100 ppm/°C temperature coefficient, two solder terminations, and a Compact height of 0.35 mm [.014 in], making it Ideal for space-constrained applications requiring stable resistance and dependable operation.

1% tolerance for precise resistance control

0402 package size suitable for Compact PCB layouts

0.063 W power rating for low-power applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy