TE Connectivity NEOHM CRG 62 kΩ, 0402 Thick Film Resistor 0.10% Surface 0.06 W - 8-1676480-0
- RS Stock No.:
- 680-201
- Mfr. Part No.:
- 8-1676480-0
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 350000 more to save PHP2,100.00
View bulk pricing optionsSubtotal (1 reel of 70000 units)*
PHP23,590.00
(exc. VAT)
PHP26,390.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 70000 - 280000 | PHP0.337 | PHP23,590.00 | - |
| 350000 + | PHP0.331 | PHP23,170.00 | PHP2,100.00 |
*price indicative
- RS Stock No.:
- 680-201
- Mfr. Part No.:
- 8-1676480-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 62kΩ | |
| Technology | Thick Film | |
| Resistor Type | Precision | |
| Package/Case | 0402 | |
| Tolerance | 0.10% | |
| Packaging | Taped and Reeled | |
| Power Rating | 0.06W | |
| Voltage | 50V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | NEOHM CRG | |
| Pin Count | 2 | |
| Width | 500μm | |
| Standards/Approvals | RoHS | |
| Height | 350μm | |
| Length | 1mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 62kΩ | ||
Technology Thick Film | ||
Resistor Type Precision | ||
Package/Case 0402 | ||
Tolerance 0.10% | ||
Packaging Taped and Reeled | ||
Power Rating 0.06W | ||
Voltage 50V | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series NEOHM CRG | ||
Pin Count 2 | ||
Width 500μm | ||
Standards/Approvals RoHS | ||
Height 350μm | ||
Length 1mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TH
The TE Connectivity 62K ohm thick film general purpose resistor designed for dependable performance in a wide range of electronic applications. It features two solder terminations and a Compact height of 0.35 mm [.014 in], making it Ideal for high-density circuit layouts where space efficiency and stable resistance are essential.
1% tolerance for precise resistance accuracy
0402 package size suitable for Compact circuit designs
0.063 W power rating Ideal for low-power applications
±100 ppm/°C temperature coefficient ensures thermal stability
Related links
- TE Connectivity NEOHM CRG 18 Ω, 0402 Thick Film Resistor 0.10% Surface 0.06 W - 8-1622826-3
- TE Connectivity NEOHM CRG 82 Ω, 0402 Thick Film Resistor 0.10% Surface 0.06 W - 9-1622826-7
- TE Connectivity NEOHM CRG 6.2 kΩ, 4020 Thick Film Resistor 0.001 Surface Mount 0.063 W - 8-1676480-4
- TE Connectivity NEOHM CRG 7.5 kΩ, 4020 Thick Film Resistor 0.001 Surface Mount 0.063 W - 8-1676480-9
- TE Connectivity Holsworthy RN73 18.2 kΩ, 0402 Thin Film Resistor 0.10% Surface 0.06 W - 8-1879132-8
- TE Connectivity Holsworthy RN73 2.32 kΩ, 0402 Thin Film Resistor 0.10% Surface 0.06 W - 8-1879129-2
- TE Connectivity Holsworthy RN73 16.9 kΩ, 0402 Thin Film Resistor 0.10% Surface 0.06 W - 8-1879132-5
- TE Connectivity Holsworthy RN73 127 kΩ, 0603 Thin Film Resistor 0.10% Surface 0.06 W - 8-1879140-1
