TE Connectivity NEOHM CRG 82 Ω, 0402 Thick Film Resistor 0.10% Surface 0.06 W - 9-1622826-7
- RS Stock No.:
- 680-876
- Mfr. Part No.:
- 9-1622826-7
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 70000 units)*
PHP23,590.00
(exc. VAT)
PHP26,390.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 70000 - 280000 | PHP0.337 | PHP23,590.00 |
| 350000 + | PHP0.331 | PHP23,170.00 |
*price indicative
- RS Stock No.:
- 680-876
- Mfr. Part No.:
- 9-1622826-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 82Ω | |
| Technology | Thick Film | |
| Resistor Type | Precision | |
| Package/Case | 0402 | |
| Packaging | Taped and Reeled | |
| Tolerance | 0.10% | |
| Power Rating | 0.06W | |
| Voltage | 50V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | NEOHM CRG | |
| Standards/Approvals | RoHS | |
| Width | 500μm | |
| Termination Style | Solder | |
| Height | 350μm | |
| Length | 1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 82Ω | ||
Technology Thick Film | ||
Resistor Type Precision | ||
Package/Case 0402 | ||
Packaging Taped and Reeled | ||
Tolerance 0.10% | ||
Power Rating 0.06W | ||
Voltage 50V | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series NEOHM CRG | ||
Standards/Approvals RoHS | ||
Width 500μm | ||
Termination Style Solder | ||
Height 350μm | ||
Length 1mm | ||
- COO (Country of Origin):
- TH
The TE Connectivity General Purpose Resistor showcase a comprehensive range of Advanced technology products designed for various applications across industries such as aerospace and automotive. These components are specifically engineered to enhance circuit performance with exceptional precision. Renowned for their outstanding quality and reliability, the product line includes resistors, capacitors, and inductors tailored to meet stringent specifications. The portfolio is characterised by state of the ART manufacturing processes, ensuring that every component delivers excellent performance and durability, making them the go to choice for engineers and designers aiming for Peak operational efficiency in their systems.
Includes a diverse array of passive components such as resistors capacitors and inductors
Designed for high reliability and exceptional quality across industrial and military applications
Features Advanced technology products sourced from well known and respected brands ensuring credibility
Provides solutions for robust circuit design requirements with a wide range of specifications
Manufactured to meet stringent industry standards enhancing overall circuit performance
Ideal for use in critical applications across aerospace automotive and many other sectors
Related links
- TE Connectivity NEOHM CRG 18 Ω, 0402 Thick Film Resistor 0.10% Surface 0.06 W - 8-1622826-3
- TE Connectivity NEOHM CRG 62 kΩ, 0402 Thick Film Resistor 0.10% Surface 0.06 W - 8-1676480-0
- TE Connectivity NEOHM CPF 82 Ω, 0603 Thin Film Resistor 0.10% Surface 0.06 W - 9-1879225-3
- TE Connectivity NEOHM CRG 56 Ω, 4020 Thick Film Resistor 0.001 Surface Mount 0.063 W - 9-1622826-3
- TE Connectivity Holsworthy RN73 787 Ω, 0603 Thin Film Resistor 0.10% Surface 0.06 W - 9-1676970-9
- TE Connectivity Holsworthy RN73 19.6 kΩ, 0402 Thin Film Resistor 0.10% Surface 0.06 W - 9-1879132-1
- TE Connectivity Holsworthy RN73 84.5 kΩ, 0603 Thin Film Resistor 0.10% Surface 0.06 W - 9-1879134-1
- TE Connectivity Holsworthy RN73 19.1 kΩ, 0402 Thin Film Resistor 0.10% Surface 0.06 W - 9-1879132-0
