TE Connectivity NEOHM CRG 56 Ω, 4020 Thick Film Resistor 0.001 Surface Mount 0.063 W - 9-1622826-3

N
Bulk discount available
View bulk pricing options

Subtotal (1 reel of 70000 units)*

PHP21,490.00

(exc. VAT)

PHP24,080.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from March 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
70000 - 280000PHP0.307PHP21,490.00
350000 +PHP0.30PHP21,000.00

*price indicative

RS Stock No.:
678-139
Mfr. Part No.:
9-1622826-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

56Ω

Product Type

Resistor

Technology

Thick Film

Resistor Type

Precision

Package/Case

4020

Packaging

Taped and Reeled

Tolerance

0.001

Voltage

50V

Power Rating

0.063W

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface Mount

Automotive Standard

No

Pin Count

2

Series

NEOHM CRG

Width

500μm

Termination Style

Solder

Length

1mm

Standards/Approvals

RoHS

Height

350μm

COO (Country of Origin):
TH
The TE Connectivity General Purpose Resistor delivers high quality solutions designed for diverse applications. Serving industries such as aerospace, automotive, and communications, this collection includes surface mount and leaded resistors, capacitors, and inductors that ensure optimal performance and reliability. Each product is meticulously engineered to meet stringent industry standards, featuring Advanced technology and robust constructions to withstand rigorous environments. Whether it's for power circuit designs or noise suppression, The TE Connectivity passive components are built to provide exceptional performance and longevity, addressing the demands of today's evolving technologies.

Comprehensive range of passive components including surface mount and leaded designs

Engineered for high reliability in critical applications such as automotive and aerospace

Advanced technologies ensure optimal performance in noise sensitive environments

Robust construction supports various industrial applications promoting durability

Products are compliant with industry standards promising consistent quality and safety

Wide Value range available catering to diverse circuit requirements

Efficient solutions for both high frequency operation and power management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy