TE Connectivity NEOHM CPF 10000 Ω, 0603 Thin Film Surface Mount Resistor 0.01 Surface Mount 0.063 W - 5-1879337-9

N

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save PHP2,278.00

View bulk pricing options

Subtotal (1 pack of 200 units)*

PHP599.40

(exc. VAT)

PHP671.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
200 - 1800PHP2.997PHP599.40-
2000 - 9800PHP1.858PHP371.60PHP2,278.00
10000 - 19800PHP1.134PHP226.80PHP18,630.00
20000 +PHP1.106PHP221.20PHP37,820.00

*price indicative

RS Stock No.:
904-639
Mfr. Part No.:
5-1879337-9
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

10000Ω

Product Type

Surface Mount Resistor

Technology

Thin Film

Resistor Type

Precision

Package/Case

0603

Tolerance

0.01

Packaging

Tape and Reel

Voltage

50V

Power Rating

0.063W

Temperature Coefficient

50ppm/°C

Mount Type

Surface Mount

Automotive Standard

No

Series

NEOHM CPF

Pin Count

2

Standards/Approvals

No

Height

450μm

Termination Style

Solder

Length

1.55mm

Width

800μm

COO (Country of Origin):
TW
The TE Connectivity thin film precision chip resistor offers reliable performance and accuracy. Designed for precise applications, it provides unmatched stability in demanding environments to ensure optimal functionality in electronic circuits.

RoHS compliant for environmentally friendly usage

Dimensions include a size of 0603, ensuring compatibility with various designs

Manufactured to stringent tolerances for optimal performance and reliability

Suitable for applications requiring precise resistance values

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy