TE Connectivity Neohm CPF 806 Ω, 0603 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 5-1879223-1

Get a bulk buy discount

Add 10000 more to save PHP2,710.00

View bulk pricing options

Subtotal (1 reel of 2000 units)*

PHP27,136.00

(exc. VAT)

PHP30,392.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
2000 - 8000PHP13.568PHP27,136.00-
10000 +PHP13.297PHP26,594.00PHP2,710.00

*price indicative

RS Stock No.:
505-821
Mfr. Part No.:
5-1879223-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

806Ω

Product Type

Surface Mount Resistor

Resistor Type

Precision

Technology

Thin Film

Package/Case

0603

Packaging

Tape & Reel

Tolerance

0.1 %

Power Rating

0.06W

Voltage

5V

Temperature Coefficient

±25 ppm/°C

Mount Type

Surface

Automotive Standard

No

Pin Count

2

Series

Neohm CPF

Maximum Operating Temperature

260°C

Height

450μm

Length

1.55mm

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

Width

800μm

COO (Country of Origin):
TW
The TE Connectivity Precision resistor is engineered for high-performance surface mount applications, ensuring reliability in critical circuits. Designed specifically for compact spaces, this thin film resistor boasts exceptional accuracy and stability, making it ideal for advanced electronic devices. With a height of just 0.45 mm, it fits seamlessly into 0603 packaging, offering versatility without compromising quality. The device not only provides a resistance value of 806 ohms but also demonstrates remarkable tolerance levels of 0.1% and a minimal temperature coefficient. Suitable for various industrial applications, this component adheres to stringent EU compliance standards, guaranteeing safe integration into a wide range of products.

Engineered for compatibility with surface mount technology

Thin film design enhances performance and precision

Low halogen content promotes environmentally conscious manufacturing

Excellent stability over a wide temperature range

Taped and reeled packaging allows for automated assembly

Moisture sensitivity level of 1 ensures reliability in diverse conditions

Designed to withstand reflow soldering processes up to 260°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy