TE Connectivity NEOHM CPF 82 Ω, 0603 Thin Film Resistor 0.10% Surface 0.06 W - 9-1879225-3
- RS Stock No.:
- 678-159
- Mfr. Part No.:
- 9-1879225-3
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 5000 more to save PHP2,800.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
PHP27,989.00
(exc. VAT)
PHP31,348.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | PHP27.989 | PHP27,989.00 | - |
| 5000 + | PHP27.429 | PHP27,429.00 | PHP2,800.00 |
*price indicative
- RS Stock No.:
- 678-159
- Mfr. Part No.:
- 9-1879225-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 82Ω | |
| Product Type | Resistor | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Packaging | Taped and Reeled | |
| Tolerance | 0.10% | |
| Power Rating | 0.06W | |
| Voltage | 50V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±15 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | NEOHM CPF | |
| Termination Style | Solder | |
| Length | 1.55mm | |
| Standards/Approvals | RoHS | |
| Width | 800μm | |
| Height | 450μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 82Ω | ||
Product Type Resistor | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Packaging Taped and Reeled | ||
Tolerance 0.10% | ||
Power Rating 0.06W | ||
Voltage 50V | ||
Mount Type Surface | ||
Temperature Coefficient ±15 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series NEOHM CPF | ||
Termination Style Solder | ||
Length 1.55mm | ||
Standards/Approvals RoHS | ||
Width 800μm | ||
Height 450μm | ||
- COO (Country of Origin):
- US
The TE Connectivity 82 ohm thin film Precision Resistor designed for high-accuracy electronic applications. It features a temperature coefficient of ±15 ppm/°C, two solder terminations, and a slim profile with a height of 0.45 mm [.018 in], making it Ideal for Compact circuit designs requiring stable resistance and dependable thermal performance.
0.1% tolerance for ultra-precise resistance control
0603 package size suitable for Compact circuit layouts
0.063 W power rating Ideal for low-power applications
Related links
- TE Connectivity NEOHM CRG 82 Ω, 0402 Thick Film Resistor 0.10% Surface 0.06 W - 9-1622826-7
- TE Connectivity Holsworthy RN73 787 Ω, 0603 Thin Film Resistor 0.10% Surface 0.06 W - 9-1676970-9
- TE Connectivity Holsworthy RN73 19.6 kΩ, 0402 Thin Film Resistor 0.10% Surface 0.06 W - 9-1879132-1
- TE Connectivity Holsworthy RN73 84.5 kΩ, 0603 Thin Film Resistor 0.10% Surface 0.06 W - 9-1879134-1
- TE Connectivity Holsworthy RN73 19.1 kΩ, 0402 Thin Film Resistor 0.10% Surface 0.06 W - 9-1879132-0
- TE Connectivity Holsworthy RN73 23.7 kΩ, 0402 Thin Film Resistor 0.10% Surface 0.06 W - 9-1879132-9
- TE Connectivity Holsworthy RN73 14 kΩ, 0603 Thin Film Resistor 0.10% Surface 0.06 W - 9-1879138-0
- TE Connectivity Holsworthy RN73 4.99 kΩ, 0603 Thin Film Resistor 0.10% Surface 0.06 W - 9-1879360-4
