TE Connectivity Holsworthy RN73 14 kΩ, 0603 Thin Film Resistor 0.10% Surface 0.06 W - 9-1879138-0

This image is representative of the product range

Subtotal (1 reel of 5000 units)*

PHP132,080.00

(exc. VAT)

PHP147,930.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
5000 +PHP26.416PHP132,080.00

*price indicative

RS Stock No.:
680-137
Mfr. Part No.:
9-1879138-0
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Resistor

Resistance

14kΩ

Resistor Type

Precision

Technology

Thin Film

Package/Case

0603

Tolerance

0.10%

Voltage

50V

Power Rating

0.06W

Temperature Coefficient

±10 ppm/°C

Mount Type

Surface

Automotive Standard

No

Series

Holsworthy RN73

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Height

450μm

Termination Style

Solder

Width

800μm

Length

1.55mm

COO (Country of Origin):
TW
The TE Connectivity Holsworthy RN73 Precision Resistor is a thin film component rated at 14K ohms with a tight tolerance of 0.1%, ensuring highly accurate resistance values for critical electronic circuits. Packaged in a Compact 0603 footprint, it supports a power rating of .063 W and stands at a height of .45 mm [.018 in], making it Ideal for space-constrained designs. Engineered for stability and reliability, this resistor is well-suited for precision analog, instrumentation, and control applications.

Offers a temperature coefficient of Plus or minus 10 parts per million per degree Celsius

Designed for soldering applications

Equipped with 2 terminations for electrical connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy