TE Connectivity NEOHM CRG 6.2 kΩ, 4020 Thick Film Resistor 0.001 Surface Mount 0.063 W - 8-1676480-4
- RS Stock No.:
- 678-216
- Mfr. Part No.:
- 8-1676480-4
- Manufacturer:
- TE Connectivity
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 70000 units)*
PHP21,490.00
(exc. VAT)
PHP24,080.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 70000 - 280000 | PHP0.307 | PHP21,490.00 |
| 350000 + | PHP0.30 | PHP21,000.00 |
*price indicative
- RS Stock No.:
- 678-216
- Mfr. Part No.:
- 8-1676480-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 6.2kΩ | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Resistor Type | Precision | |
| Package/Case | 4020 | |
| Packaging | Taped and Reeled | |
| Tolerance | 0.001 | |
| Voltage | 50V | |
| Power Rating | 0.063W | |
| Mount Type | Surface Mount | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Series | NEOHM CRG | |
| Pin Count | 2 | |
| Standards/Approvals | RoHS | |
| Height | 350μm | |
| Length | 1mm | |
| Width | 500μm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 6.2kΩ | ||
Product Type Resistor | ||
Technology Thick Film | ||
Resistor Type Precision | ||
Package/Case 4020 | ||
Packaging Taped and Reeled | ||
Tolerance 0.001 | ||
Voltage 50V | ||
Power Rating 0.063W | ||
Mount Type Surface Mount | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Series NEOHM CRG | ||
Pin Count 2 | ||
Standards/Approvals RoHS | ||
Height 350μm | ||
Length 1mm | ||
Width 500μm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TH
The TE Connectivity 6.2K ohm thick film general purpose resistor designed for consistent performance in everyday electronic circuits. It features two solder terminations and a Compact height of 0.35 mm [.014 in], making it Ideal for space-efficient designs that require stable resistance and reliable operation.
1% tolerance for accurate resistance control
0402 package size Ideal for Compact circuit designs
0.063 W power rating suitable for low-power applications
±100 ppm/°C temperature coefficient ensures thermal stability
Related links
- TE Connectivity NEOHM CRG 7.5 kΩ, 4020 Thick Film Resistor 0.001 Surface Mount 0.063 W - 8-1676480-9
- TE Connectivity NEOHM CRG 27 Ω, 4020 Thick Film Resistor 0.001 Surface Mount 0.063 W - 8-1622826-9
- TE Connectivity NEOHM CRG 820 kΩ, 4020 Thick Film Resistor 0.001 Surface Mount 0.063 W - 9-1676480-0
- TE Connectivity NEOHM CRG 56 Ω, 4020 Thick Film Resistor 0.001 Surface Mount 0.063 W - 9-1622826-3
- TE Connectivity NEOHM CRG 62 kΩ, 0402 Thick Film Resistor 0.10% Surface 0.06 W - 8-1676480-0
- TE Connectivity NEOHM CPF 10000 Ω, 0603 Thin Film Surface Mount Resistor 0.01 Surface Mount 0.063 W - 5-1879337-9
- TE Connectivity NEOHM CRG 470 kΩ, 0402 Thick Film Resistor 1 % Surface 0.06 W - 6-1676480-5
- TE Connectivity NEOHM CRG 560 kΩ, 0402 Thick Film Resistor 1 % Surface 0.06 W - 7-1676480-3
