TE Connectivity NEOHM CRG 7.5 kΩ, 4020 Thick Film Resistor 0.001 Surface Mount 0.063 W - 8-1676480-9

N
Bulk discount available
View bulk pricing options

Subtotal (1 reel of 70000 units)*

PHP21,490.00

(exc. VAT)

PHP24,080.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from March 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
70000 - 280000PHP0.307PHP21,490.00
350000 +PHP0.30PHP21,000.00

*price indicative

RS Stock No.:
680-720
Mfr. Part No.:
8-1676480-9
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Resistor

Resistance

7.5kΩ

Resistor Type

Precision

Technology

Thick Film

Package/Case

4020

Tolerance

0.001

Packaging

Taped and Reeled

Power Rating

0.063W

Voltage

50V

Mount Type

Surface Mount

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Pin Count

2

Series

NEOHM CRG

Width

500μm

Standards/Approvals

RoHS

Height

350μm

Length

1mm

Termination Style

Solder

COO (Country of Origin):
TH
The TE Connectivity 7.5K ohm thick film general purpose resistor designed for stable performance across a range of electronic applications. It features a ±100 ppm/°C temperature coefficient, two solder terminations, and a low-profile height of 0.35 mm [.014 in], making it Ideal for Compact circuit designs requiring precise resistance and dependable thermal stability.

1% tolerance for accurate resistance control

0402 package size Ideal for Compact circuit designs

0.063 W power rating suitable for low-power applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy