TE Connectivity NEOHM CRG 820 kΩ, 4020 Thick Film Resistor 0.001 Surface Mount 0.063 W - 9-1676480-0
- RS Stock No.:
- 678-141
- Mfr. Part No.:
- 9-1676480-0
- Manufacturer:
- TE Connectivity
N
This image is representative of the product range
Get a bulk buy discount
Add 350000 more to save PHP2,450.00
View bulk pricing optionsSubtotal (1 reel of 70000 units)*
PHP21,490.00
(exc. VAT)
PHP24,080.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 70000 - 280000 | PHP0.307 | PHP21,490.00 | - |
| 350000 + | PHP0.30 | PHP21,000.00 | PHP2,450.00 |
*price indicative
- RS Stock No.:
- 678-141
- Mfr. Part No.:
- 9-1676480-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 820kΩ | |
| Product Type | Resistor | |
| Resistor Type | Precision | |
| Technology | Thick Film | |
| Package/Case | 4020 | |
| Packaging | Taped and Reeled | |
| Tolerance | 0.001 | |
| Power Rating | 0.063W | |
| Voltage | 50V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface Mount | |
| Automotive Standard | No | |
| Series | NEOHM CRG | |
| Pin Count | 2 | |
| Width | 500μm | |
| Standards/Approvals | RoHS | |
| Height | 350μm | |
| Termination Style | Solder | |
| Length | 1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 820kΩ | ||
Product Type Resistor | ||
Resistor Type Precision | ||
Technology Thick Film | ||
Package/Case 4020 | ||
Packaging Taped and Reeled | ||
Tolerance 0.001 | ||
Power Rating 0.063W | ||
Voltage 50V | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface Mount | ||
Automotive Standard No | ||
Series NEOHM CRG | ||
Pin Count 2 | ||
Width 500μm | ||
Standards/Approvals RoHS | ||
Height 350μm | ||
Termination Style Solder | ||
Length 1mm | ||
- COO (Country of Origin):
- TH
The TE Connectivity passive component range encompasses cutting edge solutions, designed to meet the demands of industries such as aerospace, automotive, and power sectors. Renowned for Advanced technology, TE Connectivity is a global leader in passive electronic components, offering a diverse selection of high quality products including resistors, capacitors, and inductors. The comprehensive portfolio ensures integration across various applications, allowing for enhanced innovation and reliability in performance. Ideal for dynamic environments, these components are instrumental in delivering exceptional functionality and efficiency in electronic circuits.
Includes multiple product brands such as Agastat AMP and Raychem for trusted quality
Comprehensive compatibility with various circuit requirements through its vast product range
Offers both surface mount and leaded options catering to diverse assembly needs
Delivers high precision and stability with minimal drift ensuring accuracy in critical applications
Engineered for robust performance under extreme conditions essential for automotive and aerospace applications
Related links
- TE Connectivity NEOHM CRG 56 Ω, 4020 Thick Film Resistor 0.001 Surface Mount 0.063 W - 9-1622826-3
- TE Connectivity NEOHM CRG 27 Ω, 4020 Thick Film Resistor 0.001 Surface Mount 0.063 W - 8-1622826-9
- TE Connectivity NEOHM CRG 7.5 kΩ, 4020 Thick Film Resistor 0.001 Surface Mount 0.063 W - 8-1676480-9
- TE Connectivity NEOHM CRG 6.2 kΩ, 4020 Thick Film Resistor 0.001 Surface Mount 0.063 W - 8-1676480-4
- TE Connectivity NEOHM CRG 62 kΩ, 0402 Thick Film Resistor 0.10% Surface 0.06 W - 8-1676480-0
- TE Connectivity NEOHM CPF 10000 Ω, 0603 Thin Film Surface Mount Resistor 0.01 Surface Mount 0.063 W - 5-1879337-9
- TE Connectivity NEOHM CRG 82 Ω, 0402 Thick Film Resistor 0.10% Surface 0.06 W - 9-1622826-7
- TE Connectivity NEOHM CRG 470 kΩ, 0402 Thick Film Resistor 1 % Surface 0.06 W - 6-1676480-5
