Bott 2 Door Sheet Steel Floor Standing Storage Cabinet 890 mm 1.05m, 525 mm
- RS Stock No.:
- 663-827
- Mfr. Part No.:
- 41006002.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP116,400.02
(exc. VAT)
PHP130,368.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP116,400.02 |
*price indicative
- RS Stock No.:
- 663-827
- Mfr. Part No.:
- 41006002.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Height | 890mm | |
| Depth | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Height 890mm | ||
Depth 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio maintenance trolley with double cupboard and lino top is designed for efficient storage and transport in workshop environments. This robust trolley features a heavy-duty, reinforced steel housing, ensuring durability under demanding conditions. It boasts double independent storage sections perfect for organizing tools and equipment, complemented by a push-pull handle and 125mm diameter castors for effortless mobility. The double cupboard section includes twin, reinforced doors and two galvanised steel shelves, each capable of supporting up to 100kg, enabling a versatile solution for heavy-duty storage needs. Finished in a light grey powder coat paint, the trolley blends seamlessly into any professional setting, providing both functionality and aesthetic appeal.
Constructed from reinforced sheet steel for ultimate durability
Double independent storage sections optimise organisation
Push-pull handle facilitates easy mobility across workshop floors
Equipped with 125mm diameter castors for smooth navigation
Features a double cupboard section with twin reinforced doors
Includes two galvanised steel shelves with a 100kg load capacity each
Finished in durable powder coat paint to enhance longevity
Main colour light grey complements various work environments
Designed to accommodate heavy-duty storage needs effectively
