Bott 2 Door Steel Floor Standing Storage Cabinet 885 mm 1.05m, 525 mm
- RS Stock No.:
- 662-775
- Mfr. Part No.:
- 41006003.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP119,948.13
(exc. VAT)
PHP134,341.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP119,948.13 |
*price indicative
- RS Stock No.:
- 662-775
- Mfr. Part No.:
- 41006003.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Wheeled | Yes | |
| Material | Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Height | 885mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Wheeled Yes | ||
Material Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 525mm | ||
Height 885mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio maintenance trolley is designed to enhance efficiency in any work environment, featuring a robust, heavy-duty reinforced steel housing that ensures lasting durability. It offers a practical solution for storage with its double cupboard and top tray, accommodating various tools and equipment. With independent storage sections and a push-pull handle, this trolley facilitates easy manoeuvrability across the workspace. The trolley's distinct crimson red and light grey powder coat finish not only adds aesthetic appeal but also provides protection against wear and tear. Measuring 1050mm in width, 525mm in depth, and 885mm in height, it strikes a perfect balance between compactness and functionality, making it ideal for maintaining an organised workspace.
Constructed from heavy-duty, reinforced steel for maximum durability
Double cupboard section provides ample, secure storage for tools and equipment
Features a top tray with mat for convenient access to small items
Independent storage sections enhance organisation and efficiency
125mm diameter castors enable easy movement around the workspace
Powder-coated surface ensures protection against damage and corrosion
Finished in striking crimson red and light grey for a modern aesthetic
Two galvanised steel shelves support a load capacity of 100kg per shelf
Designed with reinforced doors for added security and strength
Compact dimensions are perfectly suited for various environments, including workshops and maintenance areas
