Bott 1 Door, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 890 mm 1.05m, 525 mm
- RS Stock No.:
- 663-466
- Mfr. Part No.:
- 41006014.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP158,134.42
(exc. VAT)
PHP177,110.55
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP158,134.42 |
*price indicative
- RS Stock No.:
- 663-466
- Mfr. Part No.:
- 41006014.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Height | 890mm | |
| Depth | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Height 890mm | ||
Depth 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio maintenance trolley is expertly designed for efficient workspace organisation and versatility. This robust trolley combines a heavy-duty, reinforced steel housing with multiple storage options, featuring five extension drawers and a cupboard section. The generous dimensions of 1050mm in width, 525mm in depth, and 890mm in height provide ample storage capacity, making it an ideal choice for both workshop and industrial environments. Finished in a stylish mix of RAL 5010 gentian blue and RAL 7035 light grey, it seamlessly complements any professional setting while ensuring functionality and ease of use.
Heavy-duty steel construction ensures durability and longevity
Five fully extending drawers allow for efficient storage and retrieval
Three different drawer heights accommodate various tools and materials
Push-pull handle enhances manoeuvrability in confined spaces
125mm diameter castors provide smooth mobility across various surfaces
Cupboard section includes a galvanised steel shelf with a generous load capacity
Powder-coated finish offers excellent resistance against wear and corrosion
Modern design integrates seamlessly into any workspace aesthetics
