Bott 1 Door, 5 Drawer Steel Floor Standing Cupboard 885 mm 1.05m, 525 mm
- RS Stock No.:
- 662-604
- Mfr. Part No.:
- 41006009.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP159,073.94
(exc. VAT)
PHP178,162.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP159,073.94 |
*price indicative
- RS Stock No.:
- 662-604
- Mfr. Part No.:
- 41006009.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cupboard without Shelf | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Height | 885mm | |
| Depth | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cupboard without Shelf | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Height 885mm | ||
Depth 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio maintenance trolley is expertly designed to enhance functionality and organisation within any workspace. Featuring a robust, reinforced steel housing, this versatile trolley boasts five 100% extension drawers, each with a capacity of up to 50kg, ensuring ample storage for tools and equipment. The spacious top tray with mat adds extra workspace, while the integral push-pull handle and 125mm diameter castors allow for smooth mobility, making it ideal for maintenance tasks. With a light grey powder-coated finish (RAL 7035), it not only looks elegant but is also built to withstand the rigours of everyday use, unequivocally serving as an essential asset for maintenance professionals.
Heavy-duty steel construction ensures durability and longevity
Five drawers with full extension provide easy access and maximised storage capacity
Push-pull handle allows for effortless maneuverability between work areas
125mm diameter castors facilitate smooth movement over various surfaces
Drawer blocking system prevents accidental drawer opening during transport
Top tray with mat offers additional utility for tools and components
Light grey powder coating (RAL 7035) enhances aesthetics and protects against wear
Cupboard section includes a single perfo-lined door for versatile storage solutions
Galvanised steel shelf with a load capacity of 100kg supports heavy items
Compact dimensions (WxDxH: 1050x525x885mm) fit well in various work environments
