Bott 1 Door, 4 Drawer Steel Floor Standing Cupboard 890 mm 1.05m, 525 mm
- RS Stock No.:
- 661-794
- Mfr. Part No.:
- 41006005.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP149,047.61
(exc. VAT)
PHP166,933.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP149,047.61 |
*price indicative
- RS Stock No.:
- 661-794
- Mfr. Part No.:
- 41006005.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Number of Drawers | 4 | |
| Wheeled | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Depth | 525mm | |
| Height | 890mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Number of Drawers 4 | ||
Wheeled Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Width 1.05m | ||
Depth 525mm | ||
Height 890mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio maintenance trolley offers a robust solution for efficient organisation and mobility in your workspace. This heavy-duty trolley features a reinforced steel housing, designed with double independent storage sections, ensuring that tools and materials are secure yet easily accessible. It is equipped with 100% extension drawers, each fitted with drawer blocking for safety and ease of use. The inclusion of a spacious cupboard section with a perforated door and a galvanised steel shelf enhances its practicality. Finished in a durable light grey powder coating, this trolley not only meets functional requirements but also adds a sleek, modern aesthetic to any environment.
Heavy-duty reinforced steel housing ensures durability and stability
Double independent storage sections allow for organised tool and material storage
100% extension drawers with blocking enhance accessibility and safety
Includes four drawers with various heights to accommodate different items
Cupboard section features a perfo-lined door and a sturdy galvanised steel shelf
Finished in durable powder coat paint for a long-lasting, professional appearance
125mm diameter castors provide smooth mobility across various surfaces
Shelf load capacity up to 100kg supports a range of storage needs
