Bott 1 Door, 4 Drawer Steel Floor Standing Storage Cabinet 890 mm 1.05m, 525 mm
- RS Stock No.:
- 662-047
- Mfr. Part No.:
- 41006005.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP149,047.61
(exc. VAT)
PHP166,933.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP149,047.61 |
*price indicative
- RS Stock No.:
- 662-047
- Mfr. Part No.:
- 41006005.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Number of Drawers | 4 | |
| Wheeled | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Height | 890mm | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Number of Drawers 4 | ||
Wheeled Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Depth 525mm | ||
Height 890mm | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio maintenance trolley combines practicality and innovation, designed to streamline your workspace with its robust steel construction. With a generous configuration of four drawers and a cupboard section, it ensures efficient storage and easy access to tools and equipment. The trolley features a durable lino worktop, serving as a reliable surface for various tasks. Its heavy-duty design includes a pair of independent storage sections, enhancing organisation without compromising mobility, thanks to 125mm diameter castors. Finished in a striking crimson red and light grey powder coat, this trolley not only performs well but also looks professional, making it an essential addition to any workshop or maintenance environment.
Four extension drawers that ensure easy access to tools and materials
Heavy-duty, reinforced steel housing for enhanced durability and stability
Independent storage sections facilitating organisation and functionality
125mm diameter castors for smooth mobility across various surfaces
Lino top surface providing a robust and practical workspace
Drawer configurations accommodating different storage needs
Powder-coated finish for resistance against wear and tear
Stylish design featuring striking crimson red and light grey colours
