Bott 1 Door, 4 Drawer Steel Floor Standing Cupboard 890 mm 1.05m, 525 mm
- RS Stock No.:
- 661-796
- Mfr. Part No.:
- 41006011.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP149,401.89
(exc. VAT)
PHP167,330.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP149,401.89 |
*price indicative
- RS Stock No.:
- 661-796
- Mfr. Part No.:
- 41006011.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Number of Drawers | 4 | |
| Wheeled | Yes | |
| Material | Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Height | 890mm | |
| Depth | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Number of Drawers 4 | ||
Wheeled Yes | ||
Material Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Height 890mm | ||
Depth 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio maintenance trolley is expertly designed to meet the demands of any workspace with its robust construction and versatile storage capabilities. Featuring a heavy-duty, reinforced steel housing, this trolley contains a cleverly organised layout with independent storage sections, enabling efficient organisation for tools and materials. It is equipped with four 100% extension drawers, each designed for ease of access and supported by a robust push-pull handle. Ideal for maintenance applications, the trolley combines the practicality of a cupboard with the functionality of drawers, offering a reliable solution for any workshop environment. Its durable powder coat finish in light and anthracite grey ensures longevity and a polished look in professional settings.
Reinforced steel housing for enhanced durability
Four drawers offering a variety of heights for tool and equipment storage
100% extension drawers with drawer blocking for safe operation
150mm diameter castors provide smooth manoeuvrability
Cupboard section with galvanised steel shelf supporting a load capacity of 100kg
Attractive powder-coated finish available in RAL 7016 and RAL 7035
Compact design with dimensions of 1050x525x890mm to fit easily into tight spaces
Drawer load capacity of 50kg, ensuring suitability for heavy-duty use
Ideal for workshops needing reliable and organised mobile storage solutions
