Bott 1 Door, 4 Drawer Steel Floor Standing Cabinet 885 mm 1.05m, 525 mm
- RS Stock No.:
- 661-801
- Mfr. Part No.:
- 41006006.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP156,145.80
(exc. VAT)
PHP174,883.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP156,145.80 |
*price indicative
- RS Stock No.:
- 661-801
- Mfr. Part No.:
- 41006006.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Number of Drawers | 4 | |
| Wheeled | Yes | |
| Material | Steel | |
| Width | 1.05m | |
| Height | 885mm | |
| Depth | 525mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Number of Drawers 4 | ||
Wheeled Yes | ||
Material Steel | ||
Width 1.05m | ||
Height 885mm | ||
Depth 525mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio maintenance trolley is expertly designed for efficiency and organisation in professional environments. With a robust, reinforced steel housing, it features independent storage sections complemented by a push-pull handle for effortless manoeuvrability. This trolley is perfect for workshops and maintenance tasks, offering 100% extension drawers that prevent blocking and accommodate heavier loads. With a striking finish in durable powder coat paint, available in light grey and crimson red, it seamlessly fits into any workspace. The unit comprises a top tray with a mat and four thoughtfully configured drawers, providing ample storage solutions while maintaining a smart and tidy appearance.
Heavy-duty reinforced steel construction ensures durability and longevity
Independent storage sections allow for maximum organisational flexibility
Push-pull handle provides ease of movement across various surfaces
100% extension drawers for full access and efficient usage of space
Drawer configurations tailored to different storage needs and weight capacities
Top tray with mat offers an ideal working surface for tools and equipment
Stylish colour combination of crimson red and light grey enhances workspace aesthetics
Perfo-lined door ensures adequate ventilation and organisation
Lightweight and robust design allows for easy transportation within workshops
