Bott 1 Door, 4 Drawer Steel Floor Standing Cabinet 890 mm 1.05m, 525 mm
- RS Stock No.:
- 662-549
- Mfr. Part No.:
- 41006010.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP147,628.14
(exc. VAT)
PHP165,343.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP147,628.14 |
*price indicative
- RS Stock No.:
- 662-549
- Mfr. Part No.:
- 41006010.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Drawers | 4 | |
| Wheeled | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Height | 890mm | |
| Depth | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Drawers 4 | ||
Wheeled Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Width 1.05m | ||
Height 890mm | ||
Depth 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio maintenance trolley with cupboard and four drawers is designed to provide efficient and robust storage solutions for any workspace. With its heavy-duty, reinforced steel housing, this trolley features a thoughtful configuration of storage sections that maximise functionality and organisation. It incorporates 100% extension drawers equipped with blocking mechanisms, ensuring that tools and materials are easily accessible while maintaining stability. Its eye-catching powder-coated finish in light grey and crimson red offers not just durability but also style, making it an excellent addition to any professional setting. Measuring 1050mm in width, 525mm in depth, and 890mm in height, this trolley is perfectly suited for those seeking practicality without compromising on aesthetics.
Sturdy construction with reinforced steel for increased durability
Double independent storage sections for effective organisation
Includes four drawers with a load capacity of 50kg each to accommodate a variety of tools
Full extension drawers with drawer blocking for stability and easy access
Cupboard section features a galvanised steel shelf with a 100kg load capacity for heavy items
Compact dimensions allow for versatile placement in various work environments
Stylish powder-coated finish in RAL 7035 light grey and RAL 3004 crimson red for a professional appearance
Easy to manoeuvre with robust 125mm diameter castors, ensuring mobility and flexibility
