Bott 2 Door Steel Floor Standing Storage Cabinet 890 mm 1.05m, 525 mm
- RS Stock No.:
- 661-113
- Mfr. Part No.:
- 41006002.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP116,400.02
(exc. VAT)
PHP130,368.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP116,400.02 |
*price indicative
- RS Stock No.:
- 661-113
- Mfr. Part No.:
- 41006002.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Wheeled | Yes | |
| Material | Steel | |
| Height | 890mm | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Wheeled Yes | ||
Material Steel | ||
Height 890mm | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio maintenance trolley is a versatile and robust solution designed for efficient storage and transport of tools and materials. Featuring a heavy-duty reinforced steel housing, this trolley offers two independent storage sections complemented by a convenient push-pull handle, ensuring effortless manoeuvrability. The double cupboard includes twin reinforced doors and two galvanised steel shelves, each with a substantial load capacity of 100kg, making it ideal for heavy-duty use. Finished in a durable powder coat paint, the trolley boasts a sleek and professional appearance in RAL 7035 light grey and RAL 3004 crimson red. With its practical dimensions of 1050x525x890mm, this trolley is the perfect companion for workshops, maintenance tasks, and more, delivering both functionality and style in one reliable package.
Heavy-duty reinforced steel housing for enhanced durability
Two independent storage sections to keep your tools organised
Convenient push-pull handle allows easy movement of the trolley
Double cupboard with reinforced doors provides secure storage
Two galvanised steel shelves, each with a load capacity of 100kg
Finished in a durable powder coat paint for longevity
Sleek design in professional colours, suitable for any workspace
Compact dimensions ensure easy placement in various environments
