Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- RS Stock No.:
- 662-624
- Mfr. Part No.:
- 40013060.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP111,786.30
(exc. VAT)
PHP125,200.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP111,786.30 |
*price indicative
- RS Stock No.:
- 662-624
- Mfr. Part No.:
- 40013060.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cupboard without Shelf | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cupboard without Shelf | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 525mm | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio panel cupboard integrates robust design with functional utility, boasting a reinforced steel housing that ensures long-lasting durability. With a total capacity of up to 1.5 tones, it efficiently addresses storage needs in workshops and commercial spaces alike. The striking double louvre panel doors, complemented by a louvre backpanel, provide not only security but also ventilation, making it ideal for equipment storage. Finished in a sleek powder coat with options in light grey and anthracite grey, this cupboard effortlessly enhances the aesthetic of any workspace while maintaining practicality. Its generous dimensions of 1050mm in width, 525mm in depth, and 2000mm in height allow for substantial storage without compromising floor space.
Heavy-duty, reinforced steel housing designed for durability
Total capacity of up to 1.5 tones for extensive storage
Double louvre panel doors offering security and ventilation
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- Bott 2 Door 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
