Bott 2 Door Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- RS Stock No.:
- 661-105
- Mfr. Part No.:
- 40013062.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP113,027.71
(exc. VAT)
PHP126,591.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP113,027.71 |
*price indicative
- RS Stock No.:
- 661-105
- Mfr. Part No.:
- 40013062.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 1.05m | |
| Depth | 525mm | |
| Height | 1.6m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Steel | ||
Width 1.05m | ||
Depth 525mm | ||
Height 1.6m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is a robust storage solution designed to withstand the demands of any workshop or industrial environment. Featuring a heavy-duty reinforced steel housing, this cupboard boasts an impressive total capacity of up to 1.5 tones. Its double window panel doors provide easy access to contents, while the three adjustable galvanized steel shelves can hold up to 100kg each, making it ideal for organizing tools and equipment. Finished in a durable powder coat paint, the cubio cupboard is available in light grey and anthracite grey, ensuring it fits seamlessly into any workspace. Dimensions of 1050x525x1600mm offer a practical size without compromising on storage capacity, making it a must-have for efficient workspace management.
Heavy-duty reinforced steel housing for superior strength and durability
Total capacity of up to 1.5 tones, accommodating heavy industrial use
Three adjustable galvanized steel shelves, each with a load capacity of 100kg
Double window panel doors for increased visibility and easy access to items stored
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
