Bott 2 Door Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- RS Stock No.:
- 663-260
- Mfr. Part No.:
- 40013050.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP94,509.86
(exc. VAT)
PHP105,851.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP94,509.86 |
*price indicative
- RS Stock No.:
- 663-260
- Mfr. Part No.:
- 40013050.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Steel | |
| Height | 1.6m | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Steel | ||
Height 1.6m | ||
Standards/Approvals No | ||
Depth 525mm | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard offers robust storage solutions with a heavy-duty, reinforced steel housing designed to support a total capacity of up to 1.5 tones. Perfectly tailored for workshops and industrial settings, this cupboard features double, perforated panel-lined reinforced doors that open to reveal three adjustable galvanized steel shelves, each capable of holding 100 kg. Finished in a sophisticated RAL 5010 gentian blue and a durable RAL 7035 light grey powder coat, it not only ensures longevity but also adds an aesthetic touch to your workspace. With dimensions of 1050x525x1600 mm, this cupboard is as functional as it is stylish, making it an essential addition for efficient organization and storage of tools and equipment.
Heavy-duty, reinforced steel construction for enhanced durability
Total capacity of up to 1.5 tones to accommodate substantial storage needs
Three adjustable galvanized steel shelves for versatile organization
Double perforated panel-lined doors for easy access and ventilation
Designed specifically for industrial and workshop environments, ensuring practicality
Related links
- Bott 2 Door Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.6 m 1.05m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1 m 1.05m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
