Bott 2 Door Steel Floor Standing Cupboard 2 m 1.05m, 525 mm

Subtotal (1 unit)*

PHP147,572.95

(exc. VAT)

PHP165,281.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP147,572.95

*price indicative

RS Stock No.:
663-262
Mfr. Part No.:
40031030.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Cabinet

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

3

Wheeled

No

Material

Steel

Height

2m

Standards/Approvals

No

Depth

525mm

Width

1.05m

RoHS Status: Exempt

COO (Country of Origin):
GB
The bott standard duty shelf cupboard is an ideal storage solution designed to maximise organisation within your workspace. Featuring a robust steel housing, this cupboard comes with double reinforced doors for added security and durability. It boasts three adjustable galvanised steel shelves, each capable of holding up to 75kg, making it versatile for a range of applications. Finished in a contemporary powder coat paint with a sleek light grey and striking gentian blue, it fits seamlessly into any environment. With dimensions of 1050x525x2000mm, this cupboard not only offers generous storage space but also enhances the aesthetic appeal of your workspace. Its practical design is complemented by thoughtful features such as a standard door height of 1900mm, ensuring ease of access while keeping your items neatly stored.

Durable steel construction enhances longevity and reliability

Adjustable shelves provide flexibility to accommodate various items

Stylish powder coated finish in light grey and gentian blue complements any decor

Generous height of 2000mm offers significant storage space

Designed for easy access with a standard door height of 1900mm

Galvanised steel shelves are resistant to corrosion for lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy