Bott 2 Door Steel Floor Standing Cupboard 1 m 1.05m, 525 mm
- RS Stock No.:
- 663-333
- Mfr. Part No.:
- 40013068.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP92,156.98
(exc. VAT)
PHP103,215.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP92,156.98 |
*price indicative
- RS Stock No.:
- 663-333
- Mfr. Part No.:
- 40013068.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 1.05m | |
| Height | 1m | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Steel | ||
Width 1.05m | ||
Height 1m | ||
Standards/Approvals No | ||
Depth 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is expertly engineered for maximum storage efficiency and durability. Designed with robust, reinforced steel housing, it accommodates up to 1.5 tones of weight, ensuring reliable support for your valuable items. The cupboard features double sliding doors that provide easy access, while the two adjustable galvanized steel shelves can hold up to 100kg each. Finished with a high-quality, powder coat paint in a sophisticated RAL 7016 anthracite grey and RAL 7035 light grey, this versatile piece effortlessly fits into any workspace. With dimensions of 1050mm in width, 525mm in depth, and 1000mm in height, it is a perfect addition to both industrial and commercial environments, combining functionality with modern aesthetics.
Heavy-duty, reinforced steel construction ensures long-lasting durability
Accommodates a total capacity of up to 1.5 tones, making it ideal for industrial use
Double sliding doors allow for easy access to stored items
Two adjustable galvanized steel shelves provide versatile storage options with a load capacity of 100kg each
Related links
- Bott 2 Door Steel Floor Standing Cupboard 1 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
