Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- RS Stock No.:
- 662-756
- Mfr. Part No.:
- 40013069.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP110,471.39
(exc. VAT)
PHP123,727.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP110,471.39 |
*price indicative
- RS Stock No.:
- 662-756
- Mfr. Part No.:
- 40013069.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Height | 1.2m | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Height 1.2m | ||
Standards/Approvals No | ||
Depth 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is designed for maximum storage efficiency in any workspace, featuring a robust steel construction that can handle up to 1.5 tones. With its double sliding doors, accessibility is effortless, while the three adjustable, galvanized steel shelves each boast a remarkable load capacity of 100kg. This cupboard's compact dimensions, measuring 1050mm in width, 525mm in depth, and 1200mm in height, make it an ideal fit for various environments. Finished in a durable powder coat paint in both RAL 7016 anthracite grey and RAL 7035 light grey, it not only offers impressive functionality but also adds a sleek, professional appearance to any room. This product is perfect for those seeking a practical solution for organized storage without compromising on style or durability.
Heavy duty, reinforced steel housing supports significant weight
Impressive total capacity of up to 1.5 tones for versatile storage
Sliding doors provide easy access without needing additional space
Three adjustable galvanized steel shelves allow custom configurations
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
