Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- RS Stock No.:
- 662-371
- Mfr. Part No.:
- 40013069.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP105,449.96
(exc. VAT)
PHP118,103.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP105,449.96 |
*price indicative
- RS Stock No.:
- 662-371
- Mfr. Part No.:
- 40013069.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Height | 1.2m | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Depth 525mm | ||
Height 1.2m | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is engineered for heavy-duty storage, presenting a robust solution for diverse environments. With a total load capacity of up to 1.5 tones and constructed from reinforced sheet steel, this cupboard ensures exceptional durability. Its sleek design incorporates double sliding doors for easy access, complemented by three adjustable galvanized steel shelves that can hold up to 100kg each. Finished in a stylish powder coat, the cupboard is available in RAL 5010 gentian blue and RAL 7035 light grey, seamlessly blending function with modern aesthetics. Ideal for workshops, warehouses, and commercial spaces, this cupboard measures 1050mm in width, 525mm in depth, and 1200mm in height, delivering effective storage without compromising on space.
Designed for heavy-duty use with a total capacity of 1.5 tones
Constructed from reinforced sheet steel for maximum stability and longevity
Double sliding doors facilitate easy access to stored items
Three adjustable galvanized steel shelves to cater to varying storage needs
Each shelf supports loads of up to 100kg, perfect for tools and equipment
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
