Bott 2 Door Steel Floor Standing Cupboard 1 m 1.05m, 525 mm
- RS Stock No.:
- 663-335
- Mfr. Part No.:
- 40031027.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP62,949.38
(exc. VAT)
PHP70,503.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP62,949.38 |
*price indicative
- RS Stock No.:
- 663-335
- Mfr. Part No.:
- 40031027.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Material | Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Material Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 525mm | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio standard duty shelf cupboard is a versatile and robust storage solution designed to meet the storage demands of any workspace. Featuring a steel housing structure with double reinforced doors, this cupboard ensures security and accessibility for tools and materials. It includes two adjustable height galvanised steel shelves, capable of supporting a load of 75kg. Finished with a durable powder coat in a sleek RAL 7035 light grey and striking RAL 3004 crimson red, it not only offers functional storage but also enhances the aesthetic of your space. The dimensions of 1050mm in width, 525mm in depth, and 1000mm in height make it an ideal fit for various environments. With a gross weight of 70.08kg, this cupboard is both stable and reliable for everyday use.
Robust steel housing ensures durability and long lasting use
Double reinforced doors provide additional security for stored items
Two adjustable galvanised steel shelves offer customisable storage options
The stylish powder coat finish resists scratches while enhancing appearance
Compact dimensions make it suitable for various workspaces
Easy to clean and maintain keeping the workspace looking professional
Related links
- Bott 2 Door Steel Floor Standing Cupboard 1 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
