Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- RS Stock No.:
- 663-537
- Mfr. Part No.:
- 40013050.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP99,010.97
(exc. VAT)
PHP110,892.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP99,010.97 |
*price indicative
- RS Stock No.:
- 663-537
- Mfr. Part No.:
- 40013050.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Depth | 525mm | |
| Height | 1.6m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Depth 525mm | ||
Height 1.6m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is designed for superior storage solutions, combining resilience with practical functionality. This robust piece features reinforced steel housing, allowing for a total capacity of up to 1.5 tones. Its thoughtfully structured design includes double perform panel-lined doors and three adjustable galvanized steel shelves, each capable of supporting up to 100kg. The cupboard is finished in a durable powder coat, offering aesthetic appeal alongside its functional prowess. Measuring at 1050mm in width, 525mm in depth, and 1600mm in height, it fits seamlessly into varied environments, ensuring that your workspace remains organized and efficient.
Heavy-duty, reinforced steel housing ensures long-lasting durability
Total capacity of 1.5 tones accommodates substantial storage needs
Three adjustable galvanized steel shelves provide customization for your storage requirements
Doors lined with perform panels enhance ventilation and accessibility
Designed with a focus on ergonomic access and ease of use
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 525 mm
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
