Bott 2 Door Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- RS Stock No.:
- 661-882
- Mfr. Part No.:
- 40013059.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP111,786.30
(exc. VAT)
PHP125,200.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP111,786.30 |
*price indicative
- RS Stock No.:
- 661-882
- Mfr. Part No.:
- 40013059.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cupboard without Shelf | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Width | 1.05m | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cupboard without Shelf | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Lockable Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Depth 525mm | ||
Width 1.05m | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio panel cupboard is designed to provide robust storage solutions tailored for a range of industrial and commercial environments. Built with a heavy-duty, reinforced steel housing, it boasts an impressive total capacity of up to 1.5 tones, making it ideal for storing tools, equipment, and other supplies securely. The cupboard features double, louvre panel-lined reinforced doors with a perforated back panel for added durability and convenience. Finished in a durable powder coat paint, it is available in both light grey and anthracite grey, enabling it to seamlessly integrate with existing décor. With dimensions of 1050mm in width, 525mm in depth, and 2000mm in height, this cupboard not only provides ample storage space but also ensures easy accessibility for users.
Durable powder coating enhances the longevity and aesthetic appeal of the cupboard
The reinforced steel housing supports a substantial total capacity of up to 1.5 tones
Double louvre panel-lined doors offer superior strength and resistance against wear
Perforated back panel improves ventilation and allows for organized storage
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 525 mm
- Bott 2 Door 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
