Bott 1 Door, 4 Drawer Steel Floor Standing Storage Cabinet 890 mm 1.05m, 525 mm
- RS Stock No.:
- 664-079
- Mfr. Part No.:
- 41006010.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP140,917.91
(exc. VAT)
PHP157,828.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP140,917.91 |
*price indicative
- RS Stock No.:
- 664-079
- Mfr. Part No.:
- 41006010.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Number of Drawers | 4 | |
| Wheeled | Yes | |
| Material | Steel | |
| Depth | 525mm | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Height | 890mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Number of Drawers 4 | ||
Wheeled Yes | ||
Material Steel | ||
Depth 525mm | ||
Width 1.05m | ||
Standards/Approvals No | ||
Height 890mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio maintenance trolley with cupboard and four drawers is designed for professionals seeking a reliable and versatile storage solution. This heavy-duty trolley features a reinforced steel housing and independent storage sections, ensuring durability while accommodating multiple tools and equipment. With full extension drawers and a sturdy beech multiplex worktop, it offers an organised workspace for efficiency. Moreover, the trolley is finished in a sleek RAL 7035 light grey powder coat, seamlessly blending functionality with aesthetics. Measuring 1050mm in width, 525mm in depth, and 890mm in height, it provides ample storage capacity without compromising on space, making it an essential addition to any workshop or maintenance environment.
Robust design with heavy-duty steel housing ensures long-lasting performance
Equipped with 100% extension drawers for easy access to tools
Adapts to various storage needs with a cupboard section featuring a galvanised steel shelf
Four drawers with varying heights accommodate diverse tools and equipment
125mm diameter castors enable smooth mobility across different surfaces
Drawer load capacity of 50kg supports heavy tools without compromising safety
Stylish light grey powder-coated finish resists wear and tear
Versatile beech multiplex worktop provides a durable workspace
Compact dimensions make it suitable for limited spaces while maximising storage
Designed to comply with rigorous maintenance standards in professional environments
