Bott 2 Door Steel Floor Standing Storage Cabinet 890 mm 1.05m, 525 mm
- RS Stock No.:
- 661-276
- Mfr. Part No.:
- 41006001.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP114,624.09
(exc. VAT)
PHP128,378.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP114,624.09 |
*price indicative
- RS Stock No.:
- 661-276
- Mfr. Part No.:
- 41006001.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Wheeled | Yes | |
| Material | Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Height | 890mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Wheeled Yes | ||
Material Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 525mm | ||
Height 890mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio maintenance trolley with a double cupboard and multiplex top is an essential storage solution for workshop and maintenance environments. Designed with durability in mind, this trolley features a heavy-duty, reinforced steel housing that can withstand the rigours of daily use. Its double independent storage sections offer ample space for tools and equipment, while the push-pull handle and 125mm castors enable smooth mobility across various surfaces. Finished in a contemporary RAL 5010 gentian blue and RAL 7035 light grey, this trolley not only provides functionality but also enhances the aesthetic of any workspace. Measuring 1050mm in width, 525mm in depth, and 890mm in height, it combines practicality and style seamlessly, making it a versatile addition to any work environment.
Heavy-duty, reinforced steel housing ensures longevity and strength
Double cupboard section with twin, reinforced doors offers secure storage
Two galvanised steel shelves support loads up to 100kg each, ideal for heavy tools
Smooth 125mm castors enable effortless movement, improving workflow
Stylish powder-coated finish in gentian blue and light grey for contemporary appeal
Ample storage dimensions provide flexibility for various equipment and tools
Beech multiplex top serves as a sturdy work surface for maintenance tasks
Perfo door type enhances ventilation and accessibility to stored items
