Bott, 5 Drawer Steel Floor Standing Storage Cabinet 890 mm 525mm, 525 mm
- RS Stock No.:
- 662-453
- Mfr. Part No.:
- 40402137.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP105,573.70
(exc. VAT)
PHP118,242.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP105,573.70 |
*price indicative
- RS Stock No.:
- 662-453
- Mfr. Part No.:
- 40402137.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Steel | |
| Width | 525mm | |
| Depth | 525mm | |
| Standards/Approvals | No | |
| Height | 890mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Steel | ||
Width 525mm | ||
Depth 525mm | ||
Standards/Approvals No | ||
Height 890mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is expertly designed to enhance your workspace efficiency. With a robust, reinforced steel housing, this cabinet combines durability with versatile storage solutions. Equipped with five spacious drawers that feature 100% extension and drawer blocking, it ensures easy access to tools and materials while maintaining order. Ideal for workshops and garages, its heavy duty construction and stable castors allow effortless mobility without compromising on stability. The striking light grey and anthracite grey finish adds a touch of modernity, while its compact dimensions make it a perfect fit for any environment.
Reinforced steel housing for enhanced durability
Five drawers offer ample storage space for various items
100% extension on drawers ensures easy access
Drawer blocking feature prevents accidental opening
125mm diameter castors facilitate smooth mobility
Robust drawer load capacity of 50kg supports heavy tools
Stylish powder coated finish in RAL 7035 and RAL 7016
Compact dimensions fit seamlessly into any workspace
