Bott, 5 Drawer Steel Floor Standing Cabinet 890 mm 525mm, 525 mm
- RS Stock No.:
- 663-338
- Mfr. Part No.:
- 40402137.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP105,573.70
(exc. VAT)
PHP118,242.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP105,573.70 |
*price indicative
- RS Stock No.:
- 663-338
- Mfr. Part No.:
- 40402137.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Steel | |
| Width | 525mm | |
| Height | 890mm | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Steel | ||
Width 525mm | ||
Height 890mm | ||
Standards/Approvals No | ||
Depth 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet combines practicality and sturdy design to enhance your workspace organisation. Carefully crafted with a reinforced steel housing and featuring a robust beech multiplex worktop, this cabinet is built to withstand the rigours of a busy work environment. The unit boasts five fully extending drawers that offer generous storage capabilities, accommodating various tools and equipment with ease. Finished in a stylish mix of light grey and crimson red powder coated paint, it not only provides functionality but also an aesthetic appeal, ensuring it complements any professional setting. With a compact footprint yet remarkable capacity, this drawer cabinet stands ready to optimise your workflow while maintaining an orderly workspace.
Heavy duty reinforced steel housing ensures durability and stability
Five spacious drawers allow for optimal organisation of tools and equipment
100% extension drawers facilitate easier access to stored items
Push pull handle offers convenient mobility enhancing user experience
Finished with durable powder coat paint for long lasting appeal
Drawer load capacity of 50kg meets versatile storage demands
