Bott, 5 Drawer Steel Floor Standing Storage Cabinet 890 mm 525mm, 525 mm
- RS Stock No.:
- 661-277
- Mfr. Part No.:
- 40402137.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP110,601.47
(exc. VAT)
PHP123,873.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP110,601.47 |
*price indicative
- RS Stock No.:
- 661-277
- Mfr. Part No.:
- 40402137.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Steel | |
| Depth | 525mm | |
| Standards/Approvals | No | |
| Width | 525mm | |
| Height | 890mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Steel | ||
Depth 525mm | ||
Standards/Approvals No | ||
Width 525mm | ||
Height 890mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is designed to enhance both storage and workspace efficiency, making it an essential addition to any workshop or industrial environment. Crafted with a robust, reinforced steel housing, this cabinet ensures durability and longevity. Featuring five fully extending drawers, it offers ample space for tools and equipment, while the multiplex beech worktop provides a reliable surface for tasks. Finished in a stylish RAL 5010 gentian blue, with RAL 7035 light grey accents, this cabinet combines functionality with a modern aesthetic. Its practical features, such as drawer blocking and 125mm diameter castors, allow for effortless mobility and safe access to stored items.
Five 100% extension drawers offer maximum accessibility for efficient storage
Heavy duty steel construction guarantees durability and resistance to wear
Multiplex beech worktop provides a sturdy surface for various tasks
125mm diameter castors ensure easy manoeuvring in any workspace
Individual drawer load capacity of up to 50kg accommodates a variety of tools and materials
Drawer blocking feature enhances safety by preventing accidental openings
