Bott 1 Door, 5 Drawer Steel Floor Standing Storage Cabinet 890 mm 1.05m, 525 mm
- RS Stock No.:
- 662-237
- Mfr. Part No.:
- 41006014.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP150,946.83
(exc. VAT)
PHP169,060.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP150,946.83 |
*price indicative
- RS Stock No.:
- 662-237
- Mfr. Part No.:
- 41006014.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Height | 890mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 525mm | ||
Height 890mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio maintenance trolley with cupboard and 5 drawers is expertly designed for optimal versatility in the workplace. Ideal for efficient storage and transportation, this trolley features a robust steel construction equipped with independent storage sections, ensuring items are organised and easily accessible. Boasting 100% extension drawers with effective drawer blocking mechanisms, it supports heavy loads with ease. Finished in a durable powder coating, available in both light and anthracite grey, it not only enhances the aesthetic of any workspace but also provides lasting protection. With ample storage dimensions of 1050x525x890mm, this trolley combines functionality with durability for a seamless work experience.
Heavy-duty steel housing for enhanced durability
Independent storage sections for efficient organisation
100% extension drawers with blocking for safety
Five drawers, each supporting a load capacity of up to 50kg
Cupboard section includes a galvanised steel shelf with a 100kg load capacity
Finished with durable powder coat in two elegant colours
125mm diameter castors for easy mobility
Dimensions designed to fit seamlessly in any workspace
