Bott, 5 Drawer Steel Floor Standing Storage Cabinet 790 mm 525mm, 525 mm
- RS Stock No.:
- 663-586
- Mfr. Part No.:
- 40402135.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP108,660.03
(exc. VAT)
PHP121,699.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP108,660.03 |
*price indicative
- RS Stock No.:
- 663-586
- Mfr. Part No.:
- 40402135.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 525mm | |
| Depth | 525mm | |
| Height | 790mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Width 525mm | ||
Depth 525mm | ||
Height 790mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is expertly designed to enhance workspace efficiency, offering a robust storage solution that combines functionality with style. Sporting a heavy duty reinforced steel housing, this cabinet is crafted for durability and is fitted with 100% extension drawers for easy access to all your tools and supplies. The combination of a multiplex worktop and a smart, eye catching colour scheme – crimson red with light grey accents – provides not only practicality but also an aesthetically pleasing addition to any workshop or office. With a total of five drawers that include varied heights, this cabinet can accommodate a range of items from hand tools to larger equipment, making it an essential asset for any professional or DIY enthusiast.
Stylish design featuring a modern colour combination for a professional look
Comes with five drawers including configurations for various tool sizes
Lightweight and mobile equipped with 125mm diameter castors for easy transportation
Drawer load capacity of up to 50kg supports heavy tools and equipment
Multiplex worktop provides a sturdy surface for working or organising items
Finished in a durable powder coat paint for resistance against wear and tear
Perfect for increasing organisation and efficiency in any workspace
