Bott, 5 Drawer Steel Floor Standing Storage Cabinet 990 mm 525mm, 525 mm
- RS Stock No.:
- 661-965
- Mfr. Part No.:
- 40402139.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP114,335.48
(exc. VAT)
PHP128,055.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP114,335.48 |
*price indicative
- RS Stock No.:
- 661-965
- Mfr. Part No.:
- 40402139.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Steel | |
| Height | 990mm | |
| Depth | 525mm | |
| Width | 525mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Steel | ||
Height 990mm | ||
Depth 525mm | ||
Width 525mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is designed to enhance organisation and efficiency in any workspace. Equipped with five sturdy drawers, this cabinet provides ample storage for tools and equipment, ensuring everything is easily accessible. Crafted from heavy duty sheet steel, it features a robust construction that withstands daily use in demanding environments. The push pull handle allows for seamless movement, and the castors make it easy to reposition as needed. For added versatility, the cabinet boasts 100% extension drawers with blocking, preventing accidental spills of contents. Finished in a striking crimson red with a light grey worktop, it not only serves practical purposes but also enhances the aesthetic of your workspace.
Five spacious drawers accommodating various tools and supplies
100% extension drawers that provide full access for easy retrieval
Heavy duty steel housing ensures durability and longevity in tough environments
Push pull handle allows for effortless mobility across your workspace
125mm diameter castors facilitate smooth movement even on uneven surfaces
Elegant powder coated finish in crimson red and light grey enhances visual appeal
Drawer load capacity of up to 50kg for reliable storage of heavy items
