Bott, 4 Drawer Steel Floor Standing Cabinet 790 mm 525mm, 525 mm
- RS Stock No.:
- 663-327
- Mfr. Part No.:
- 40402134.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP102,106.36
(exc. VAT)
PHP114,359.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP102,106.36 |
*price indicative
- RS Stock No.:
- 663-327
- Mfr. Part No.:
- 40402134.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 4 | |
| Wheeled | Yes | |
| Material | Steel | |
| Depth | 525mm | |
| Height | 790mm | |
| Standards/Approvals | No | |
| Width | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 4 | ||
Wheeled Yes | ||
Material Steel | ||
Depth 525mm | ||
Height 790mm | ||
Standards/Approvals No | ||
Width 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is designed to optimise workspace efficiency, offering substantial storage in a compact form. With a robust steel housing, this cabinet features four drawers, including a generous 200mm deep drawer, ensuring that tools and equipment are both easily accessible and securely stored. The cabinet's durable powder coated finish in a striking crimson red complements the light grey worktop, making it a practical yet aesthetically pleasing addition to any workshop or garage. Engineered for stability and ease of movement, the cabinet includes 125mm diameter castors that glide smoothly across surfaces, enhancing its functionality in busy environments.
Heavy duty reinforced steel housing provides exceptional durability
100% extension drawers enhance accessibility to stored items
Drawer configurations allow for tailored storage solutions
Finished in robust powder coat paint for longevity and resistance to wear
Designed with a practical push pull handle for effortless mobility
Lightweight at just 62.94kg making it easy to reposition as necessary
The worktop is made of lino offering a resilient and easy to clean surface
Drawers equipped with blocking mechanisms prevent accidental openings
