Bott, 4 Drawer Steel Floor Standing Storage Cabinet 785 mm 525mm, 525 mm
- RS Stock No.:
- 662-805
- Mfr. Part No.:
- 40402109.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP95,597.45
(exc. VAT)
PHP107,069.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP95,597.45 |
*price indicative
- RS Stock No.:
- 662-805
- Mfr. Part No.:
- 40402109.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 4 | |
| Wheeled | Yes | |
| Material | Steel | |
| Height | 785mm | |
| Depth | 525mm | |
| Standards/Approvals | No | |
| Width | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 4 | ||
Wheeled Yes | ||
Material Steel | ||
Height 785mm | ||
Depth 525mm | ||
Standards/Approvals No | ||
Width 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is designed to cater to various storage needs in a compact and efficient manner. With its robust, reinforced steel housing and practical push pull handle, this cabinet ensures easy mobility while maintaining stability. It features 100% extension drawers equipped with drawer blocking technology for safety and enhanced accessibility. The combination of a top tray with mat and an optimal drawer configuration makes this unit ideal for use in workspaces, providing versatile storage for tools and essentials without compromising on style or durability.
Heavy duty reinforced steel construction ensures longevity and strength
Four spacious drawers allow for organized storage tailored to your needs
100% extension drawers provide full access to contents enhancing usability
Drawer blocking mechanism prevents accidental opening which ensuring safety
125mm diameter castors facilitate smooth movement across various surfaces
Top tray with mat offers a convenient workspace for tools and materials
Designed with a practical push pull handle for effortless mobility
