Bott, 4 Drawer Steel Floor Standing Storage Cabinet 785 mm 525mm, 525 mm
- RS Stock No.:
- 663-799
- Mfr. Part No.:
- 40402109.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP95,597.45
(exc. VAT)
PHP107,069.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP95,597.45 |
*price indicative
- RS Stock No.:
- 663-799
- Mfr. Part No.:
- 40402109.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 4 | |
| Wheeled | Yes | |
| Material | Steel | |
| Depth | 525mm | |
| Width | 525mm | |
| Standards/Approvals | No | |
| Height | 785mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 4 | ||
Wheeled Yes | ||
Material Steel | ||
Depth 525mm | ||
Width 525mm | ||
Standards/Approvals No | ||
Height 785mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet with four drawers and a top tray is designed to enhance workspace organisation and efficiency. Featuring a robust, reinforced steel housing, this cabinet allows for easy mobility with its smooth push pull handle and 125mm diameter castors. The cabinet boasts 100% extension drawers equipped with drawer blocking, ensuring secure access to all items. This versatile storage solution is finished in a durable powder coat in a visually appealing light grey, making it suitable for various professional environments while complementing existing decor. Its compact dimensions of 525x525x785mm make it an ideal choice for workshops or offices needing functionality without compromising space.
Heavy duty reinforced steel housing for lasting durability
Four drawers with varying heights to accommodate different tools and materials
100% extension drawers to provide full access to contents
Push pull handle for effortless manoeuvrability
Finished with durable powder coat paint in light grey for a professional appearance
Designed with drawer blocking to prevent accidental drawer slips
Compact cabinet dimensions optimise space utilisation in any workspace
