Bott, 7 Drawer Steel Floor Standing Storage Cabinet 990 mm 525mm, 525 mm
- RS Stock No.:
- 662-792
- Mfr. Part No.:
- 40402141.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP129,238.10
(exc. VAT)
PHP144,746.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP129,238.10 |
*price indicative
- RS Stock No.:
- 662-792
- Mfr. Part No.:
- 40402141.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Height | 990mm | |
| Width | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Depth 525mm | ||
Height 990mm | ||
Width 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet with 7 drawers and multiplex worktop is the epitome of versatile storage solutions for both professional and personal spaces. Constructed from robust reinforced steel, this cabinet is designed to withstand the rigours of daily use, featuring 100% extension drawers that allow for easy access to your tools and supplies. The heavy duty push pull handle ensures manoeuvrability, while the striking yet professional colour palette of crimson red and light grey enhances any workspace. With a compact footprint of 525x525x990mm, it fits seamlessly into tight areas without compromising on storage capacity or functionality, making it an invaluable asset for workshops, garages, or offices alike.
Drawer configurations optimised for various tool sizes enhancing organisation
Constructed from heavy duty reinforced steel for durability and longevity
Finished in a durable powder coat which ensuring resistance to scratches and wear
Equipped with 125mm diameter castors for effortless mobility across workspaces
Stylish crimson red and light grey colour scheme for a modern aesthetic
Drawer load capacity of 50 kg accommodating heavier items without compromise
Multiplex worktop made from beech offering a resilient surface for additional workspace
