Bott, 7 Drawer Sheet Steel Floor Standing Storage Cabinet 985 mm 525mm, 525 mm
- RS Stock No.:
- 661-567
- Mfr. Part No.:
- 40402021.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP125,273.11
(exc. VAT)
PHP140,305.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP125,273.11 |
*price indicative
- RS Stock No.:
- 661-567
- Mfr. Part No.:
- 40402021.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Depth | 525mm | |
| Height | 985mm | |
| Width | 525mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Depth 525mm | ||
Height 985mm | ||
Width 525mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet with 7 drawers is expertly designed for efficient organisation in any workspace. Built with a robust, reinforced steel housing, this cabinet ensures durability while providing effortless mobility through its 125mm diameter castors. The cabinet features a unique combination of drawer sizes, including four 75mm, one 100mm, and two 150mm units, each engineered for a substantial load capacity of 50kg. Finished in a stylish, powder coated gentian blue and light grey, the cabinet seamlessly blends functionality with aesthetic appeal. With an overall dimension of 525x525x985mm, it is a perfect fit for tight spaces, making it an essential addition for professionals seeking practicality and reliability.
Innovative drawer blocking mechanism ensures safety and prevention of accidental opening
The cabinet is fitted with 125mm diameter castors for easy mobility across various surfaces
Powder coated finish guarantees resistance to scratches and corrosion maintaining a pristine appearance
Versatile drawer configuration accommodates diverse storage needs from tools to supplies
Designed for a load capacity of 50kg per drawer which ensuring reliability for heavy items
Stylish colour scheme of gentian blue and light grey complements any professional environment
Compact dimensions make it an ideal storage solution for limited spaces
